Decelect 4 Core Telephone Cable, Black Sheath, 40 m
- RS Stock No.:
- 518-5667
- Mfr. Part No.:
- SPE191354
- Brand:
- Decelect
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
$93.77
(exc. GST)
$103.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 24 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $93.77 | $1.875 |
*price indicative
- RS Stock No.:
- 518-5667
- Mfr. Part No.:
- SPE191354
- Brand:
- Decelect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Telephone Cable | |
| Cable Length | 40m | |
| Number of Cores | 4 | |
| Jacket Material | PVC | |
| Cross Sectional Area | 0.066mm² | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Number of Pairs | 2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Fire Behaviour Flame Retardant | ||
Product Type Telephone Cable | ||
Cable Length 40m | ||
Number of Cores 4 | ||
Jacket Material PVC | ||
Cross Sectional Area 0.066mm² | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Number of Pairs 2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
Related links
- Decelect 4 Core Telephone Cable 50 m
- Decelect 4 Core Telephone Cable 100 m
- Decelect 6 Core Telephone Cable 100 m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
- RS PRO 4 Core Telephone Cable Black Sheath, 5 m
- RS PRO 6 Core Telephone Cable 50 m
- RS PRO 4 Core Telephone Cable Grey Sheath, 100 m
- Lapp 4 Core Telephone Cable, Grey Sheath
