RS PRO 4 Core Telephone Cable, 1 x 0.81 mm, Grey Sheath, 100 m
- RS Stock No.:
- 136-8174
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$521.04
(exc. GST)
$573.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $521.04 | $5.21 |
| 5 + | $428.85 | $4.289 |
*price indicative
- RS Stock No.:
- 136-8174
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Number of Cores | 4 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Core Strands | 1 x 810 μm | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Outside Diameter | 8.6mm | |
| Standards/Approvals | IEC 60332-1, NF C 32-070/C2 | |
| Number of Pairs | 2 | |
| Jacket Colour | Grey | |
| Series | RS PRO | |
| Voltage | 30V ac | |
| Size of Strands | 810μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Number of Cores 4 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Core Strands 1 x 810 μm | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Outside Diameter 8.6mm | ||
Standards/Approvals IEC 60332-1, NF C 32-070/C2 | ||
Number of Pairs 2 | ||
Jacket Colour Grey | ||
Series RS PRO | ||
Voltage 30V ac | ||
Size of Strands 810μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- IT
RS Pro Armoured SYT Digital Telephone Cables
RS Pro armoured telephone cables for digital high bit rate network telephone links.
Features and Benefits
Additional armoured protection
Solid bare copper conductor
Polyethylene insulation
PVC Outer sheath
Rip Cord
Cable SYT
Standards
IEC 60332-1
Related links
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Red 100 m
- RS PRO 6 Core Telephone Cable Grey Sheath, 100 m
- Adaltra 10 Core Telephone Cable Grey Sheath, 100 m
- Adaltra 4 Core Telephone Cable Grey 100 m
- Adaltra 4 Core Telephone Cable Ivory 100 m
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
