RND Free Ends to Free Ends 8 Core 26 AWG Telephone Cable, 7, White Sheath, 100m
- RS Stock No.:
- 490-821
- Mfr. Part No.:
- RND 475-00755
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-821
- Mfr. Part No.:
- RND 475-00755
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector 1 | Free Ends | |
| Connector 2 | Free Ends | |
| Number of Cores | 8 | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Core Strands | 7 | |
| American Wire Gauge | 26 AWG | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 Free Ends | ||
Connector 2 Free Ends | ||
Number of Cores 8 | ||
Length 100m | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Core Strands 7 | ||
American Wire Gauge 26 AWG | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
The RND Telecom data cable is engineered for optimal data and signal transfer in various industrial settings. Its unshielded design, coupled with four pairs of eight cores, makes it an excellent choice for applications where flexibility and compactness are essential. This product excels not only in durability but also in compliance, ensuring it meets stringent RoHS and REACH standards. With a bare copper construction, this cable provides reliable conductivity, while the carefully designed dimensions ensure it suits a wide range of installation scenarios.
Eight cores for enhanced connectivity options
Suitable for a variety of industrial applications
Robust conductor material ensures long lasting performance
Compact insulation diameter aids in space efficient installations
Available in a sleek white jacket colour for a professional appearance
Optimal electrical properties enhance overall cable functionality
Suitable for a variety of industrial applications
Robust conductor material ensures long lasting performance
Compact insulation diameter aids in space efficient installations
Available in a sleek white jacket colour for a professional appearance
Optimal electrical properties enhance overall cable functionality
Related links
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
- RS PRO 4 Core 26 AWG Telephone Cable Silver Sheath, 100m
- RS PRO 4 Core 26 AWG Telephone Cable Grey Sheath, 100m
- Decelect 6 Core 26 AWG Telephone Cable 50m
- RS PRO 8 Core CW1308 Telephone Cable 100m
- CAE Groupe 6 Core 20 AWG Telephone Cable 100m
- Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable 100m
- RS PRO 6 Core 26 AWG Telephone Cable Silver Sheath