RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 15 m

Subtotal (1 unit)*

$23.83

(exc. GST)

$26.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.83

*price indicative

RS Stock No.:
266-2449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RJ11

Product Type

Telephone Cable

Connector Type B

RJ11

Connector Gender A

Male

Cable Length

15m

Connector Gender B

Male

Jacket Material

PVC

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Telephone Cable, RJ11 to RJ11


This RS PRO telephone cable is designed for reliable connectivity between devices with RJ11 ports. Ideal for modem connections, it ensures efficient data transmission with its copper core construction.

Features and Benefits


RJ11 to RJ11 configuration ensures compatibility with standard telephone and modem ports

6P4C design provides a secure and stable connection

Copper cores enhance conductivity for improved signal quality

Shielded design reduces interference, ensuring clear communication

Durable PVC outer sheath offers protection and longevity

15 m length provides flexibility for various setups

Applications


Telecommunications

Modem connections

Home and office networking

Additional Information


Meets CE, REACH, RoHS, and UKCA standards for safety and compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy