RS PRO Male RJ11 to Male RJ45 Telephone Cable, Black Sheath, 15 m
- RS Stock No.:
- 266-2480
- Brand:
- RS PRO
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 266-2480
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RJ11 | |
| Product Type | Telephone Cable | |
| Connector Type B | RJ45 | |
| Connector Gender A | Male | |
| Cable Length | 15m | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RJ11 | ||
Product Type Telephone Cable | ||
Connector Type B RJ45 | ||
Connector Gender A Male | ||
Cable Length 15m | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Telephone Cable, RJ11 to RJ45
This RS PRO telephone cable is designed for connecting ADSL modems or routers to ADSL filtered faceplates. The flat four-core cable ensures a reliable connection, making it ideal for broadband and modem applications.
Features and Benefits
RJ11 to RJ45 connectors provide compatibility with a wide range of devices
Flat cable design allows for easy installation in tight spaces
Shielded construction reduces interference for a stable connection
15 m length offers flexibility in setup and placement
Copper conductor material ensures excellent conductivity and durability
PVC outer sheath provides protection and longevity
Applications
Broadband connections
ADSL modem and router setups
Telecommunications
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 15 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 1 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 3 m
- RS PRO Male RJ11 to Male RJ45 Telephone Cable 15 m
- RND Male RJ11 to Male RJ45 Telephone Cable 2m












