RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 30 m

Subtotal (1 unit)*

$43.89

(exc. GST)

$48.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.89

*price indicative

RS Stock No.:
266-2453
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

RJ11

Product Type

Telephone Cable

Connector Type B

RJ11

Cable Length

30m

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

Black

COO (Country of Origin):
CN

RS PRO Telephone Cable, RJ11 to RJ11


This RS PRO telephone cable is designed for reliable connectivity between devices with RJ11 interfaces. Ideal for modem connections, it ensures efficient data transmission with its copper core construction.

Features and Benefits


RJ11 to RJ11 configuration: Provides straightforward connectivity for modems and telecommunication devices

Copper cores: Enhances conductivity and signal quality

6P4C design: Supports four-wire connections for versatile use

Shielded cable: Reduces interference for stable performance

PVC outer sheath: Offers durability and protection in various environments

Applications


Telecommunications

Modem connections

Data transmission

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Length: 30 m

Outer Sheath Material: PVC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy