RS PRO Male RJ11 to Male RJ11 Telephone Cable, Black Sheath, 20 m
- RS Stock No.:
- 266-2451
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.96 |
*price indicative
- RS Stock No.:
- 266-2451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Connector Type A | RJ11 | |
| Connector Type B | RJ11 | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Connector Type A RJ11 | ||
Connector Type B RJ11 | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Telephone Cable, RJ11 to RJ11
This RS PRO telephone cable is designed for reliable connectivity between devices with RJ11 interfaces. Ideal for modem connections, it ensures efficient data transmission with its copper core construction.
Features and Benefits
RJ11 to RJ11 configuration: Provides straightforward connectivity for modems and telecommunication devices
6P4C design: Ensures compatibility with a wide range of devices
Copper cores: Offers superior conductivity for stable and efficient data transfer
Shielded cable: Reduces interference for clearer signal quality
PVC outer sheath: Provides durability and flexibility for various installation environments
Applications
Telecommunications
Modem connections
Data transmission
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Length: 20 m
Connector Gender: Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 15 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 2 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 7.5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 30 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 10 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 1 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 3 m
