RS PRO Male RJ10 to Male RJ10 Telephone Cable, White Sheath, 3 m

Subtotal (1 unit)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.06

*price indicative

RS Stock No.:
266-2233
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Connector Type A

RJ10

Connector Type B

RJ10

Cable Length

3m

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

PVC

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

COO (Country of Origin):
CN

RS PRO Coiled Telephone Cable, RJ10 Connectors


This RS PRO coiled telephone cable is designed for use with telephone handsets, providing reliable connectivity with its RJ10 4P4C connectors. The coiled design ensures flexibility and ease of use, making it ideal for office and home environments.

Features and Benefits


RJ10 4P4C connectors ensure compatibility with standard telephone handsets

Coiled cable design offers flexibility and prevents tangling

Copper conductor material provides excellent signal transmission

Shielded cable enhances protection against interference

PVC outer sheath ensures durability and resistance to wear

Applications


Office telecommunication systems

Home telephone setups

Call centres

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Length: 3 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy