MOXA ANT-LTEUS-ASM-01 Rod Omni-Directional Telemetry Antenna with SMA Connector
- RS Stock No.:
- 258-9703
- Mfr. Part No.:
- ANT-LTEUS-ASM-01
- Brand:
- MOXA
Subtotal (1 unit)*
$91.41
(exc. GST)
$100.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.41 |
*price indicative
- RS Stock No.:
- 258-9703
- Mfr. Part No.:
- ANT-LTEUS-ASM-01
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Rod | |
| Connector Type | SMA | |
| Antenna Length | 205mm | |
| Antenna Mount Type | Direct | |
| Gain | 2dBi | |
| Maximum Frequency | 2.6GHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 700MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Rod | ||
Connector Type SMA | ||
Antenna Length 205mm | ||
Antenna Mount Type Direct | ||
Gain 2dBi | ||
Maximum Frequency 2.6GHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 700MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Omni-directional lightweight compact antenna suitable for GSM/GPRS/EDGE/UMTS/HSPA/LTE bands. The antenna provides a gain of 1 dBi and is designed to operate in temperatures from -30 to 75°C.
Small size for easy installation
Lightweight for portable deployment
Tilt and swivel design
Flexible installation
Related links
- MOXA ANT-LTE-ASM-02 Whip Omni-Directional Antenna with SMA Connector
- Wurth Elektronik 2600130086 Rod Omni-Directional Telemetry Antenna with SMA Connector
- Wurth Elektronik 2600130012 Rod Omni-Directional Telemetry Antenna with SMA Male Connector
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
