MOXA ANT-LTE-ASM-02 Whip Omni-Directional Antenna with SMA Connector
- RS Stock No.:
- 258-9702
- Distrelec Article No.:
- 301-80-179
- Mfr. Part No.:
- ANT-LTE-ASM-02
- Brand:
- MOXA
Subtotal (1 unit)*
$74.64
(exc. GST)
$82.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.64 |
*price indicative
- RS Stock No.:
- 258-9702
- Distrelec Article No.:
- 301-80-179
- Mfr. Part No.:
- ANT-LTE-ASM-02
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Antenna Length | 161mm | |
| Maximum Frequency | 2.6GHz | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 800MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Antenna Length 161mm | ||
Maximum Frequency 2.6GHz | ||
Gain 2dBi | ||
Connector Gender Male | ||
Minimum Frequency 800MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe ANT-LTE-ASM-02 is an Omni-directional lightweight compact antenna suitable for GPRS/EDGE/UMTS/HSPA/LTE bands. The antenna provides a gain of 2 dBi and is designed to operate in temperatures from -30 to 75°C.
Small size for easy installation
Lightweight for portable deployment
Tilt and swivel design
Flexible installation
SMA connector (male) supported
Related links
- MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Taoglas TG.55.8113W Whip Omni-Directional Antenna with SMA Connector, 4G (LTE)
- Taoglas TG.08.0113 Whip Omni-Directional Antenna with SMA Connector, 4G (LTE)
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
