Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- RS Stock No.:
- 202-5790
- Mfr. Part No.:
- ANT-433-HESM
- Brand:
- Linx
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5790
- Mfr. Part No.:
- ANT-433-HESM
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Helical | |
| Bandwidth | 40MHz | |
| Antenna Mount Type | PCB | |
| Antenna Length | 38.1mm | |
| Maximum Frequency | 458MHz | |
| Gain | 1.9dBi | |
| Minimum Frequency | 418MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Series | HE | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Helical | ||
Bandwidth 40MHz | ||
Antenna Mount Type PCB | ||
Antenna Length 38.1mm | ||
Maximum Frequency 458MHz | ||
Gain 1.9dBi | ||
Minimum Frequency 418MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Series HE | ||
- COO (Country of Origin):
- US
The Linx 433Mhz HE series antenna are designed for direct PCB mounting which has compact size, they are ideal for internal concealment inside a product housing. It is also very low in cost, making it well suited to high-volume application. Its antenna have a very narrow bandwidth and used surface mount for connection.
Compact for physical concealment
It has precision-wound coil
Related links
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-QW Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-SP Square Omni-Directional Telemetry Antenna with Solder Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
