Linx Whip Omni-Directional Telemetry Antenna, ISM Band

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.10

(exc. GST)

$37.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 10$6.82$34.10-
15 - 25$6.692$33.461%
30 +$6.556$32.783%

*price indicative

RS Stock No.:
202-5798
Mfr. Part No.:
ANT-433-PW-LP
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Antenna Physical Form

Whip

Bandwidth

12MHz

Antenna Length

33.5mm

Antenna Mount Type

PCB

Gain

-1.9dBi

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

LP

COO (Country of Origin):
TW
The Linx 433Mhz LP series antenna utilize a helical element which greatly reduce the antenna size while allowing favourable performance characteristic. These compact antenna is cosmetically attractive and inexpensive, making them ideal for volume application.

It has weather-resistant

It used screw-mount

It use with plastic or metal enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy