BETA 1692 5 m Tape Measure, Metric
- RS Stock No.:
- 225-7308
- Mfr. Part No.:
- 1692/5
- Brand:
- BETA
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 225-7308
- Mfr. Part No.:
- 1692/5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | 1692 | |
| Case Colour | Orange | |
| Blade Colour | Yellow | |
| Standards/Approvals | Precision class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Length 5m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 19mm | ||
Open Case No | ||
Series 1692 | ||
Case Colour Orange | ||
Blade Colour Yellow | ||
Standards/Approvals Precision class II | ||
Case Material ABS | ||
RoHS Status: Exempt
BETA Tape Measure, 5m Length, 19mm Blade Width - 1692/5
This tape measure serves as a Compact measuring tool for metric measurement tasks in industrial settings. It combines a brightly coloured, easy-to-read measuring blade with a robust outer Shell designed for everyday use by professionals working in automation, electronics, electrical and mechanical fields.
Features and Benefits:
• 5m length provides extended reach for site measurements
• 19mm blade width improves rigidity for one-person measurements
• Yellow blade enhances visibility in dim conditions
• ABS two-tone casing resists impact and abrasion
• Precision class II accuracy supports routine inspection work
• 19mm blade width improves rigidity for one-person measurements
• Yellow blade enhances visibility in dim conditions
• ABS two-tone casing resists impact and abrasion
• Precision class II accuracy supports routine inspection work
Applications
• Suitable for panel layout and enclosure spacing checks
• Ideal for cable routing and conduit alignment tasks
• Used for workshop set-ups and machine maintenance measurements
• Can be used for component placement during assembly
• Ideal for cable routing and conduit alignment tasks
• Used for workshop set-ups and machine maintenance measurements
• Can be used for component placement during assembly
How is accuracy specified for routine measurement tasks?
Accuracy conforms to a recognised precision class II grading, which aligns tolerances for standard metric measuring operations.
What makes the blade easier to read under low light?
The blade is finished in a high-visibility yellow to increase contrast between markings and background.
How does the case material affect durability on site?
The outer Shell is manufactured from ABS, which offers resistance to knocks and typical workshop wear.
Is the product suited to metric-only workflows?
Yes, the measuring scale is provided in metric units to match metric-based procedures and documentation.
