BETA 1692 3 m Tape Measure, Metric
- RS Stock No.:
- 225-7307
- Mfr. Part No.:
- 1692/3
- Brand:
- BETA
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 225-7307
- Mfr. Part No.:
- 1692/3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Unit of Measure | Metric | |
| Blade Width | 16mm | |
| Open Case | No | |
| Case Colour | Orange | |
| Series | 1692 | |
| Blade Colour | Yellow | |
| Standards/Approvals | Class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tape Measure | ||
Length 3m | ||
Unit of Measure Metric | ||
Blade Width 16mm | ||
Open Case No | ||
Case Colour Orange | ||
Series 1692 | ||
Blade Colour Yellow | ||
Standards/Approvals Class II | ||
Case Material ABS | ||
RoHS Status: Exempt
BETA Tape Measure, 3M Length, 16mm Blade Width - 1692/3
This tape measure provides a compact, metric measuring solution for workshop and site use. It combines a coloured steel blade and a robust polymer housing to deliver clear readouts and protection during routine measurement tasks in technical environments.
Features and Benefits:
• 3 m length for frequent on-site measurement tasks
• 16mm blade width for improved rigidity during extension
• Yellow high-visibility blade for easier reading in low light
• ABS two-tone case for impact resistance and grip
• Class II accuracy meeting standard requirements for trade work
• 16mm blade width for improved rigidity during extension
• Yellow high-visibility blade for easier reading in low light
• ABS two-tone case for impact resistance and grip
• Class II accuracy meeting standard requirements for trade work
Applications
• Suitable for electrical panel layout and cable routing measurements
• Ideal for mechanical component sizing and assembly checks
• Used for PCB layout and enclosure dimensioning in electronics
• Suitable for automation sensor spacing and frame set-out
• Ideal for mechanical component sizing and assembly checks
• Used for PCB layout and enclosure dimensioning in electronics
• Suitable for automation sensor spacing and frame set-out
What material is used for the outer housing and why does it matter?
The case is MADE from ABS, providing Durable impact resistance and a firm surface for handheld use.
How visible are the measurement markings under workshop lighting?
The blade is yellow to enhance contrast and assist Rapid sighting of graduations in varied lighting.
What level of metrological performance can be expected?
It conforms to Class II accuracy, appropriate for general trade and industrial measurement tasks.
Is the tape suitable for Compact tool storage on site?
Its short 3 m length and Compact form factor make it convenient for toolboxes and belt pouches.
