Mersen 40A NH Fuse, NH000, 690V ac
- RS Stock No.:
- 448-3285
- Mfr. Part No.:
- C320047
- Brand:
- Mersen
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.78
(exc. GST)
$168.06
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $152.78 |
25 - 99 | $147.47 |
100 + | $142.04 |
- RS Stock No.:
- 448-3285
- Mfr. Part No.:
- C320047
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protistor® DIN 43260 fuses size T000
Fuses with high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 269.4, IEC 60269-4 |
Application Category | aR |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Body Length | 49.5mm |
Body Width | 20.8mm |
Body Height | 40.5mm |