- RS Stock No.:
- 448-3364
- Mfr. Part No.:
- L320147
- Brand:
- Mersen
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$162.19
(exc. GST)
$178.41
(inc. GST)
Units | Per unit |
1 - 24 | $162.19 |
25 - 124 | $154.09 |
125 + | $146.39 |
- RS Stock No.:
- 448-3364
- Mfr. Part No.:
- L320147
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Protistor® fuses DIN 43620 size T00
Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241
Approvals
DIN 43620
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | IEC 269.4, IEC 60269-4 |
Application Category | aR |
Tag Width | 6mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Body Length | 50mm |
Body Width | 29.5mm |
Body Height | 47.5mm |