Recently searched

    Mersen 63A NH Fuse, NH000, 690V ac

    Bulk discount available

    Subtotal (1 unit)**

    $126.55

    (exc. GST)

    $139.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$126.55
    25 - 99$124.37
    100 +$121.14

    **price indicative

    RS Stock No.:
    448-3308
    Mfr. Part No.:
    L320055
    Brand:
    Mersen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mersen

    Current Rating

    63A

    Fuse Size

    NH000

    Voltage Rating

    690V ac

    Fuse Standard

    IEC 269.4, IEC 60269-4

    Application Category

    aR

    Tag Width

    6mm

    Fuse Speed

    FF

    High Rupture Capacity

    Yes

    Overall Length

    79mm

    Body Length

    49.5mm

    Body Width

    20.8mm

    Body Height

    40.5mm

    Related links