Mersen 25A NH Fuse NH000 500V ac

Get a bulk buy discount

Add 75 more to save 1%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$58.24

(exc. GST)

$64.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 72$19.413$58.24-
75 - 147$19.077$57.231%
150 +$18.58$55.744%

*price indicative

RS Stock No.:
375-9547
Mfr. Part No.:
E201185 / NH000GG50V25
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Type

NH

Product Type

NH Fuse

Current Rating

25A

Fuse Size

NH000

Voltage

500V ac

Standards/Approvals

DIN, IEC

Application Category

gG

Tag Width

6mm

Length

52mm

Overall Length

79mm

Width

20.8mm

Height

40.5mm

COO (Country of Origin):
HU

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)


High quality contacts for low power loss

Fitted with leaf spring fuse blown indicator

External contacts corrosion protected

Voltage conducting grip lug

Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

  • RS Stock No. 1360576
  • Mfr. Part No. E201185C / NH000GG50V25/3
Each
$13.25
  • RS Stock No. 2698336
  • Mfr. Part No. 3ND1810
Each (In a Pack of 3)
$49.603
  • RS Stock No. 0396235
  • Mfr. Part No. 3NA6805
Each (In a Pack of 3)
$15.763
  • RS Stock No. 0397569
  • Mfr. Part No. 3NA6810
Each (In a Pack of 3)
$47.077

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy