ABB 25A Centred Tag Fuse NH000 500V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.03

(exc. GST)

$12.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$11.03
100 - 499$10.94
500 +$10.71

*price indicative

RS Stock No.:
779-9952
Mfr. Part No.:
OFAF000H25 1SCA022627R0820
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

25A

Product Type

Centred Tag Fuse

Fuse Type

HRC

Fuse Size

NH000

Voltage

500V

Standards/Approvals

No

Tag Width

15mm

High Rupture Capacity

Yes

Tag Type

Blade

Overall Length

79mm

Length

49.5mm

Width

52.5mm

Height

20.8mm

Series

OFAF000H

RoHS Status: Not Applicable

ABB OF Series Fuse Links - gG Size 000


ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy