Siemens 16A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 396-235
- Mfr. Part No.:
- 3NA6805
- Brand:
- Siemens
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$16.243
(exc. GST)
$17.867
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 150 | $16.243 | $48.729 |
153 - 747 | $16.037 | $48.111 |
750 + | $15.663 | $46.989 |
*price indicative
- RS Stock No.:
- 396-235
- Mfr. Part No.:
- 3NA6805
- Brand:
- Siemens
Related links
- Siemens 16A NH Fuse, NH000, 500V ac
- Siemens 16A NH Fuse, NH000, 440 - 500V ac/dc
- Mersen 16A NH Fuse, NH000, 500V ac
- Siemens 16A NH Fuse, NH0, 440 - 500V ac/dc
- Siemens 16A NH Fuse, NH1, 440 - 500V ac/dc
- Siemens 16A Centred Tag Fuse, NH000, 500V ac
- Siemens 2A NH Fuse, NH000, 500V ac
- Siemens 63A NH Fuse, NH000, 500V ac