Siemens 500A Centred Tag Fuse, NH3L, 1kV
- RS Stock No.:
- 230-3003
- Mfr. Part No.:
- 3NE1434-4E
- Brand:
- Siemens
Bulk discount available
Subtotal (1 pack of 2 units)*
$1,463.12
(exc. GST)
$1,609.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $731.56 | $1,463.12 |
| 10 + | $658.415 | $1,316.83 |
*price indicative
- RS Stock No.:
- 230-3003
- Mfr. Part No.:
- 3NE1434-4E
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 500A | |
| Fuse Size | NH3L | |
| Voltage Rating | 1kV | |
| Application Category | gPV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 500A | ||
Fuse Size NH3L | ||
Voltage Rating 1kV | ||
Application Category gPV | ||
- COO (Country of Origin):
- GR
The Siemens PV fuse link, with blade contacts is the most sought after product in the field of Centred Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
