Siemens 500A Centred Tag Fuse, NH2, 690V
- RS Stock No.:
- 210-6962
- Mfr. Part No.:
- 3NE1334-2
- Brand:
- Siemens
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$440.263
(exc. GST)
$484.289
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $440.263 | $1,320.789 |
15 + | $396.237 | $1,188.711 |
*price indicative
- RS Stock No.:
- 210-6962
- Mfr. Part No.:
- 3NE1334-2
- Brand:
- Siemens
Related links
- Siemens 500A Centred Tag Fuse, NH2, 690V ac
- Siemens 500A Centred Tag Fuse, NH2, 690V
- Siemens 500A Slotted Tag Fuse, NH2, 690V
- Eaton 500A Centred Tag Fuse, NH2, 690V
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Siemens 350A Centred Tag Fuse, NH2, 690V
- Siemens 450A Centred Tag Fuse, NH2, 690V
- Siemens 500A Centred Tag Fuse, NH3, 690V