Siemens 500A Centred Tag Fuse, NH2, 690V ac
- RS Stock No.:
- 396-033
- Mfr. Part No.:
- 3NE1334-0
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$384.193
(exc. GST)
$422.612
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $384.193 | $1,152.579 |
75 - 297 | $370.747 | $1,112.241 |
300 + | $353.457 | $1,060.371 |
*price indicative
- RS Stock No.:
- 396-033
- Mfr. Part No.:
- 3NE1334-0
- Brand:
- Siemens
Related links
- Siemens 500A Centred Tag Fuse, NH2, 690V
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Siemens 450A Centred Tag Fuse, NH2, 690V ac
- Siemens 400A Centred Tag Fuse, NH2, 690V ac
- Siemens 350A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH2, 690V
- Siemens 500A Centred Tag Fuse, NH3, 690V
- Siemens 500A Centred Tag Fuse, NH3, 500V ac