Eaton 500A Centred Tag Fuse, NH2, 690V
- RS Stock No.:
- 182-1613
- Mfr. Part No.:
- 170M5810D
- Brand:
- Eaton
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$995.38
(exc. GST)
$1,094.92
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $995.38 |
2 + | $970.50 |
- RS Stock No.:
- 182-1613
- Mfr. Part No.:
- 170M5810D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 500 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Fuse Size | NH2 |
Voltage Rating | 690V |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 25mm |
Overall Length | 150mm |
Tag Type | Blade |
Body Length | 72mm |
Body Width | 54mm |
Body Height | 68mm |
Series | Bussmann |
Related links
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH2, 440V ac
- Siemens 500A Centred Tag Fuse, NH2, 690V
- Siemens 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH3, 690V ac
- Eaton 500A Centred Tag Fuse, NH3, 500V ac
- Eaton 450A Centred Tag Fuse, NH2, 690V
- Eaton 700A Centred Tag Fuse, NH2, 690V