Siemens 500A Centred Tag Fuse, NH3, 690V
- RS Stock No.:
- 210-6898
- Mfr. Part No.:
- 3NA3365-6
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$203.91
(exc. GST)
$224.30
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $203.91 | $611.73 |
15 + | $183.52 | $550.56 |
*price indicative
- RS Stock No.:
- 210-6898
- Mfr. Part No.:
- 3NA3365-6
- Brand:
- Siemens
Related links
- Siemens 500A Centred Tag Fuse, NH3, 500V ac
- Eaton 500A Centred Tag Fuse, NH3, 690V ac
- Siemens 425A Centred Tag Fuse, NH3, 690V
- Siemens 400A Centred Tag Fuse, NH3, 690V
- Siemens 250A Centred Tag Fuse, NH3, 690V
- Siemens 355A Centred Tag Fuse, NH3, 690V ac
- Siemens 500A Centred Tag Fuse, NH2, 690V ac
- Siemens 500A Centred Tag Fuse, NH2, 690V