Siemens 800A German Standard Fuse, NH2, 800V
- RS Stock No.:
- 210-6975
- Mfr. Part No.:
- 3NE3338-8
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$600.433
(exc. GST)
$660.476
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $600.433 | $1,801.299 |
15 + | $540.39 | $1,621.17 |
*price indicative
- RS Stock No.:
- 210-6975
- Mfr. Part No.:
- 3NE3338-8
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Siemens 315A German Standard Fuse, NH2, 800V
- Siemens 450A German Standard Fuse, NH2, 800V
- Siemens 250A German Standard Fuse, NH2, 800V
- Siemens 710A German Standard Fuse, NH2, 900V
- Siemens 900A German Standard Fuse, NH2, 690V
- Siemens 500A German Standard Fuse, NH2, 1kV
- Siemens 400A German Standard Fuse, NH2, 1kV
- Mersen 450A German Standard Fuse, 31, 700V, 77mm