Siemens 500A German Standard Fuse, NH2, 1kV
- RS Stock No.:
- 210-6973
- Mfr. Part No.:
- 3NE3334-0B
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$485.667
(exc. GST)
$534.234
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $485.667 | $1,457.001 |
15 + | $437.10 | $1,311.30 |
*price indicative
- RS Stock No.:
- 210-6973
- Mfr. Part No.:
- 3NE3334-0B
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens SITOR fuse Link with slotted blade contacts , operating current of 500A and 1000 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: aR
Specifications
Attribute | Value |
---|---|
Current Rating | 500A |
Fuse Size | NH2 |
Voltage Rating | 1kV |
Application Category | aR |
Related links
- Siemens 400A German Standard Fuse, NH2, 1kV
- Siemens 315A German Standard Fuse, NH2, 800V
- Siemens 450A German Standard Fuse, NH2, 800V
- Siemens 250A German Standard Fuse, NH2, 800V
- Mersen 500A German Standard Fuse, 31, 700V, 101.6mm
- Siemens 710A German Standard Fuse, NH2, 900V
- Siemens 800A German Standard Fuse, NH2, 800V
- Siemens 900A German Standard Fuse, NH2, 690V