Siemens 250A German Standard Fuse, NH2, 800V
- RS Stock No.:
- 210-6977
- Mfr. Part No.:
- 3NE4327-0B
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$338.907
(exc. GST)
$372.798
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $338.907 | $1,016.721 |
15 + | $305.02 | $915.06 |
*price indicative
- RS Stock No.:
- 210-6977
- Mfr. Part No.:
- 3NE4327-0B
- Brand:
- Siemens
Related links
- Siemens 450A German Standard Fuse, NH2, 800V
- Siemens 315A German Standard Fuse, NH2, 800V
- Siemens 800A German Standard Fuse, NH2, 800V
- Siemens 500A German Standard Fuse, NH2, 1kV
- Siemens 400A German Standard Fuse, NH2, 1kV
- Mersen 250A German Standard Fuse, 31, 700V, 101.6mm
- Mersen 250A German Standard Fuse, 30, 700V, 77mm
- Mersen 250A German Standard Fuse, NH000, 660V ac, 77.5mm