Siemens 710A German Standard Fuse, NH2, 900V
- RS Stock No.:
- 210-6974
- Mfr. Part No.:
- 3NE3337-8
- Brand:
- Siemens
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$550.50
(exc. GST)
$605.55
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $550.50 | $1,651.50 |
15 + | $495.45 | $1,486.35 |
*price indicative
- RS Stock No.:
- 210-6974
- Mfr. Part No.:
- 3NE3337-8
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens SITOR fuse Link with slotted blade contacts , operating current of 710A and 900 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: aR
Specifications
Attribute | Value |
---|---|
Current Rating | 710A |
Fuse Size | NH2 |
Voltage Rating | 900V |
Application Category | aR |
Related links
- Siemens 800A German Standard Fuse, NH2, 800V
- Siemens 900A German Standard Fuse, NH2, 690V
- Siemens 315A German Standard Fuse, NH2, 800V
- Siemens 500A German Standard Fuse, NH2, 1kV
- Siemens 400A German Standard Fuse, NH2, 1kV
- Siemens 450A German Standard Fuse, NH2, 800V
- Siemens 250A German Standard Fuse, NH2, 800V
- Mersen 450A German Standard Fuse, 31, 700V, 77mm