Siemens 400A German Standard Fuse NH2 1kV
- RS Stock No.:
- 210-6972
- Mfr. Part No.:
- 3NE3332-0B
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$1,369.701
(exc. GST)
$1,506.672
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 12 | $456.567 | $1,369.70 |
| 15 + | $410.913 | $1,232.74 |
*price indicative
- RS Stock No.:
- 210-6972
- Mfr. Part No.:
- 3NE3332-0B
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Product Type | German Standard Fuse | |
| Fuse Size | NH2 | |
| Voltage | 1kV | |
| Standards/Approvals | CE, CCC, UR | |
| Application Category | aR | |
| Tag Width | 12.5mm | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 149mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Product Type German Standard Fuse | ||
Fuse Size NH2 | ||
Voltage 1kV | ||
Standards/Approvals CE, CCC, UR | ||
Application Category aR | ||
Tag Width 12.5mm | ||
Minimum Operating Temperature -20°C | ||
Overall Length 149mm | ||
Maximum Operating Temperature 60°C | ||
The Siemens SITOR fuse Link with slotted blade contacts , operating current of 400A and 1000 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: aR
Related links
- Siemens 500A German Standard Fuse 1kV
- Siemens 315A German Standard Fuse 800V
- Siemens 250A German Standard Fuse 800V
- Siemens 450A German Standard Fuse 800V
- Mersen 400A German Standard Fuse 700V, 101.6mm
- Mersen 400A German Standard Fuse 700V, 77mm
- Siemens 710A German Standard Fuse 900V
- Siemens 900A German Standard Fuse 690V
