Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$938.88
(exc. GST)
$1,032.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $312.96 | $938.88 | - |
| 15 + | $281.663 | $844.99 | 10% |
*price indicative
- RS Stock No.:
- 210-6897
- Mfr. Part No.:
- 3NA3362-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 425A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 134mm | |
| Overall Length | 81.5mm | |
| Width | 71.2mm | |
| Height | 147.4mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 425A | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 134mm | ||
Overall Length 81.5mm | ||
Width 71.2mm | ||
Height 147.4mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 425A and 690 V supply voltage, has front indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 425A Centred Tag Fuse NH3 500V ac
- Siemens 400A Centred Tag Fuse NH3 690V
- Siemens 250A Centred Tag Fuse NH3 690V
- Siemens 500A Centred Tag Fuse NH3 690V
- Siemens 355A Centred Tag Fuse NH3 690V ac
- Siemens 850A Centred Tag Fuse NH3 690V
- Siemens 630A Centred Tag Fuse NH3 690V
- Siemens 710A Centred Tag Fuse NH3 690V
