Mersen 400A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- RS Stock No.:
- 178-1146
- Mfr. Part No.:
- W1006637 / BTM69V400
- Brand:
- Mersen
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$189.08
(exc. GST)
$207.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $189.08 |
5 - 9 | $181.52 |
10 + | $173.96 |
Related links
- Mersen 250A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 315A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 355A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 240 V dc, 415V ac, 133mm
- Mersen 400A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Mersen 400A Bolted Tag Fuse, B4, 240 V dc, 415V ac, 111mm
- Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm