Eaton 355A Bolted Tag Fuse, C1, 415V ac, 136mm
- RS Stock No.:
- 181-8473
- Mfr. Part No.:
- EF355
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$450.51
(exc. GST)
$495.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $450.51 |
10 - 49 | $432.49 |
50 + | $414.47 |
- RS Stock No.:
- 181-8473
- Mfr. Part No.:
- EF355
- Brand:
- Eaton
Related links
- Eaton 400A Bolted Tag Fuse, C1, 415V ac, 133 mm, 184 mm
- Eaton 355A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 355A Bolted Tag Fuse, 415V ac, 92mm
- Mersen 355A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 240 V dc, 415V ac, 133mm
- Eaton 355A Bolted Tag Fuse, MMT, 500 V dc, 690V ac, 85mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Mersen 315A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm