Siemens 25A Centred Tag Fuse NH00 690V ac
- RS Stock No.:
- 397-446
- Mfr. Part No.:
- 3NE8015-1
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 78 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$460.21
(exc. GST)
$506.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 75 | $153.403 | $460.21 | - |
| 78 - 297 | $150.717 | $452.15 | 1% |
| 300 + | $146.817 | $440.45 | 4% |
*price indicative
- RS Stock No.:
- 397-446
- Mfr. Part No.:
- 3NE8015-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | HLS | |
| Fuse Size | NH00 | |
| Voltage | 690V ac | |
| Standards/Approvals | No | |
| Application Category | gR | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Length | 53mm | |
| Overall Length | 79mm | |
| Width | 30mm | |
| Height | 48mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Centred Tag Fuse | ||
Fuse Type HLS | ||
Fuse Size NH00 | ||
Voltage 690V ac | ||
Standards/Approvals No | ||
Application Category gR | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Length 53mm | ||
Overall Length 79mm | ||
Width 30mm | ||
Height 48mm | ||
Series 3NE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
SITOR Fuses, 3NE8 Series, Size 00, Type gR
Semiconductor protection fuses
Operating class gR (full-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Related links
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 690V ac
- Siemens 80A Centred Tag Fuse NH00 690V ac
- Siemens 160A Centred Tag Fuse NH00 690V ac
- Siemens 125A Centred Tag Fuse NH00 690V ac
- Siemens 63A Centred Tag Fuse NH00 690V ac
- Siemens 35A Centred Tag Fuse NH00 690V ac
- Siemens 25A Centred Tag Fuse NH000 690V ac
