Siemens 50A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 396-326
- Mfr. Part No.:
- 3NE8017-1
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$129.933
(exc. GST)
$142.926
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 75 | $129.933 | $389.799 |
78 - 297 | $125.397 | $376.191 |
300 + | $119.53 | $358.59 |
*price indicative
- RS Stock No.:
- 396-326
- Mfr. Part No.:
- 3NE8017-1
- Brand:
- Siemens
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Related links
- Siemens 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH00, 690V
- Eaton 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH000, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Siemens 160A Centred Tag Fuse, NH00, 690V ac