Siemens 160A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 396-354
- Mfr. Part No.:
- 3NE8024-1
- Brand:
- Siemens
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$161.987
(exc. GST)
$178.186
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 75 | $161.987 | $485.961 |
78 - 297 | $160.003 | $480.009 |
300 + | $156.27 | $468.81 |
*price indicative
- RS Stock No.:
- 396-354
- Mfr. Part No.:
- 3NE8024-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
SITOR Fuses, 3NE8 Series, Size 00, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Operating class aR (partial-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269-2-1, VDE 0636 |
Application Category | aR |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 79mm |
Tag Type | Blade |
Body Length | 53mm |
Tag Orientation | Centred |
Body Width | 30mm |
Body Height | 48mm |
Series | 3NE |
Related links
- Siemens 160A Centred Tag Fuse, NH00, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 125A Centred Tag Fuse, NH00, 690V ac
- Siemens 25A Centred Tag Fuse, NH00, 690V ac