Siemens 125A Centred Tag Fuse NH00 690V ac
- RS Stock No.:
- 396-348
- Distrelec Article No.:
- 304-29-889
- Mfr. Part No.:
- 3NE8022-1
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$549.95
(exc. GST)
$604.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 72 | $183.317 | $549.95 |
| 75 - 297 | $180.123 | $540.37 |
| 300 + | $175.463 | $526.39 |
*price indicative
- RS Stock No.:
- 396-348
- Distrelec Article No.:
- 304-29-889
- Mfr. Part No.:
- 3NE8022-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fuse Type | HLS | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | NH00 | |
| Voltage | 690V ac | |
| Standards/Approvals | No | |
| Application Category | aR | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 79mm | |
| Length | 53mm | |
| Maximum Operating Temperature | 60°C | |
| Height | 48mm | |
| Width | 30mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fuse Type HLS | ||
Product Type Centred Tag Fuse | ||
Current Rating 125A | ||
Fuse Size NH00 | ||
Voltage 690V ac | ||
Standards/Approvals No | ||
Application Category aR | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Minimum Operating Temperature -20°C | ||
Overall Length 79mm | ||
Length 53mm | ||
Maximum Operating Temperature 60°C | ||
Height 48mm | ||
Width 30mm | ||
Series 3NE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
SITOR Fuses, 3NE8 Series, Size 00, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With blade contacts, for installation in NH fuse bases or load switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Related links
- Siemens 125A Centred Tag Fuse NH00 690V ac
- Siemens 125A Centred Tag Fuse NH00 690V
- Siemens 125A Centred Tag Fuse NH00 500V ac
- Siemens 125A Centred Tag Fuse NH00 400V
- Siemens 125A Centred Tag Fuse NH1 690V ac
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 690V ac
- Siemens 80A Centred Tag Fuse NH00 690V ac
