Siemens 25A Centred Tag Fuse NH000 690V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

$562.48

(exc. GST)

$618.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 75$187.493$562.48
78 - 297$185.197$555.59
300 +$180.867$542.60

*price indicative

RS Stock No.:
396-281
Mfr. Part No.:
3NE1815-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

25A

Fuse Type

HLS

Fuse Size

NH000

Voltage

690V ac

Standards/Approvals

No

Application Category

gS, gR

Tag Width

6mm

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Tag Type

Blade

Overall Length

79.9mm

Maximum Operating Temperature

60°C

Length

53.8mm

Height

40.5mm

Width

21mm

Series

3NE

RoHS Status: Exempt

COO (Country of Origin):
GR

SITOR Fuses, 3NE1 Series, Size 000, Type gS


Semiconductor protection fuses, operating class gS

With blade contacts, for installation in NH fuse bases or load switches

SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection

Standards

IEC 60269-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy