- RS Stock No.:
- 765-1535
- Mfr. Part No.:
- 5GSH935+1SS09-15.0
- Brand:
- MEC
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.25
(exc. GST)
$4.67
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $4.25 | $8.50 |
20 - 38 | $4.20 | $8.40 |
40 - 78 | $4.10 | $8.20 |
80 - 118 | $3.995 | $7.99 |
120 + | $3.895 | $7.79 |
*price indicative |
- RS Stock No.:
- 765-1535
- Mfr. Part No.:
- 5GSH935+1SS09-15.0
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Cap |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Height | 15mm |
Operating Force | 3.5 N |
Operating Temperature Range | -40 → +160°C |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Mechanical Life | 10000000Cycles |
Related links
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-15.0
- MEC Black Tactile Switch Cap for 5E Series 1SS09-15.0
- IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.9mm PCB
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08