MEC IP67 Black Tactile Switch Button, 9.9 mm, SPST 50mA 24 V dc, PCB
- RS Stock No.:
- 495-2264
- Mfr. Part No.:
- 3ESH9-15.0
- Brand:
- MEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.65 |
| 25 - 99 | $5.49 |
| 100 - 249 | $5.33 |
| 250 - 499 | $5.20 |
| 500 + | $5.07 |
*price indicative
- RS Stock No.:
- 495-2264
- Mfr. Part No.:
- 3ESH9-15.0
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 10.1mm | |
| Actuator Length | 9.9mm | |
| Width | 10.1mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Mount Type | PCB | |
| Actuator Orientation | Straight | |
| Actuator Style | Button | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Series | 3E | |
| Height | 15mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 10.1mm | ||
Actuator Length 9.9mm | ||
Width 10.1mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Mount Type PCB | ||
Actuator Orientation Straight | ||
Actuator Style Button | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Series 3E | ||
Height 15mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK

Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Related links
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Cap Through Hole
- MEC IP67 Black Tactile Switch Cap Surface
