IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 765-1523
- Mfr. Part No.:
- 5GSH935+1SS09-11.0
- Brand:
- MEC
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$3.375
(exc. GST)
$3.713
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $3.375 | $6.75 |
20 - 38 | $3.275 | $6.55 |
40 - 78 | $3.175 | $6.35 |
80 - 118 | $3.105 | $6.21 |
120 + | $3.035 | $6.07 |
*price indicative
- RS Stock No.:
- 765-1523
- Mfr. Part No.:
- 5GSH935+1SS09-11.0
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Cap |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 3.5 N |
Height | 11mm |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |
Mechanical Life | 10000000Cycles |
Operating Temperature Range | -40 → +160°C |
Related links
- IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB
- IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Black Cap Tactile Switch, SPST 50 mA 1.6mm Through Hole
- IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- IP67 Black Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.3mm PCB