MEC IP67 Black Tactile Switch Cap, 4 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 893-6985
- Mfr. Part No.:
- 3FTH9
- Brand:
- MEC
Get a bulk buy discount
Add 100 more to save $8.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$177.20
(exc. GST)
$194.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 600 unit(s) shipping from 07 December 2026
- Plus 800 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.544 | $177.20 | - |
| 100 - 150 | $3.455 | $172.75 | $8.90 |
| 200 + | $3.402 | $170.10 | $28.40 |
*price indicative
- RS Stock No.:
- 893-6985
- Mfr. Part No.:
- 3FTH9
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 10mm | |
| Actuator Length | 4mm | |
| Width | 10mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Actuator Orientation | Straight | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 160°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | 3F | |
| Operating Force | 3.5N | |
| Height | 10.4mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 10mm | ||
Actuator Length 4mm | ||
Width 10mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Actuator Orientation Straight | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 160°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series 3F | ||
Operating Force 3.5N | ||
Height 10.4mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DK
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67
- RS Stock No. 8936976
- Mfr. Part No. 3FTH9
Each (In a Bag of 5)
$4.55
- RS Stock No. 7651576
- Mfr. Part No. 5GTH935+1SS09-09.5
Each (In a Pack of 2)
$3.755
- RS Stock No. 7651582
- Mfr. Part No. 5GTH935+1SS09-12.0
Each (In a Pack of 2)
$4.165
- RS Stock No. 9120380
- Mfr. Part No. RA3ETH9-15-0
Each
$5.25
Related links
- MEC IP67 Black Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Black Tactile Switch Cap Through Hole
- MEC IP67 Black Tactile Switch Cap Surface
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Flat SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Plunger SPST 50 mA 24 V dc, PCB
- MEC IP67 Black Tactile Switch Button SPST 50 mA 24 V dc, PCB












