IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 765-1513
- Mfr. Part No.:
- 5GSH935
- Brand:
- MEC
988 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.48
(exc. GST)
$6.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $5.48 | $10.96 |
20 - 38 | $5.43 | $10.86 |
40 - 78 | $5.315 | $10.63 |
80 - 118 | $5.17 | $10.34 |
120 + | $5.035 | $10.07 |
*price indicative
- RS Stock No.:
- 765-1513
- Mfr. Part No.:
- 5GSH935
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Rated for 10 million lifecycles
IP67 sealed
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder, Tab |
Switch Operation | Momentary |
Actuator Type | Cap |
Length | 10.10mm |
Dimensions | 10.10 x 10.10 x 6mm |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 3.5 N |
Height | 6mm |
Mechanical Life | 10000000Cycles |
Operating Temperature Range | -40 → +160°C |
Minimum Operating Temperature | -40°C |
Contact Material | SnCu+2μNI+1μAu, SnCu+2μNI+3μAg |
Maximum Operating Temperature | +160°C |
Related links
- IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Black Cap Tactile Switch, SPST 50 mA @ 24 V dc 0.4mm Through Hole
- IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP00 Yellow Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP00 Green Cap Tactile Switch, SPST 50 mA @ 24 V dc