Alps Alpine Black Tactile Switch Stem, 13 mm, SPST 50mA 12 V dc, Through Hole
- RS Stock No.:
- 758-1963
- Mfr. Part No.:
- SKHHDTA010
- Brand:
- Alps Alpine
Subtotal (1 box of 10 units)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 540 unit(s) ready to ship
- Plus 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $0.872 | $8.72 |
*price indicative
- RS Stock No.:
- 758-1963
- Mfr. Part No.:
- SKHHDTA010
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 13mm | |
| Width | 6mm | |
| Actuator Style | Stem | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | SKHH | |
| Standards/Approvals | RoHS | |
| Operating Force | 0.98N | |
| Height | 13mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 13mm | ||
Width 6mm | ||
Actuator Style Stem | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series SKHH | ||
Standards/Approvals RoHS | ||
Operating Force 0.98N | ||
Height 13mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- JP
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
- RS Stock No. 7582001
- Mfr. Part No. SKHHLUA010
Each (In a Box of 20)
$0.429
- RS Stock No. 7581988
- Mfr. Part No. SKHHCWA010
Each (In a Box of 20)
$0.346
- RS Stock No. 7581991
- Mfr. Part No. SKHHLQA010
Each (In a Box of 20)
$0.441
- RS Stock No. 7581969
- Mfr. Part No. SKHHBSA010
Each (In a Box of 20)
$0.298
Related links
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole










