Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- RS Stock No.:
- 254-1816
- Mfr. Part No.:
- 436333033816
- Brand:
- Wurth Elektronik
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | $1.116 | $5.58 |
25 - 95 | $1.058 | $5.29 |
100 - 495 | $1.012 | $5.06 |
500 - 995 | $0.972 | $4.86 |
1000 + | $0.918 | $4.59 |
*price indicative
- RS Stock No.:
- 254-1816
- Mfr. Part No.:
- 436333033816
- Brand:
- Wurth Elektronik
Related links
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Black Button Tactile Switch, SPST 50 mA 3.3mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Grey Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole