Alps Alpine Black Tactile Switch Stem, 5.85 mm, SPST 50mA 12 V dc, Through Hole
- RS Stock No.:
- 758-2001
- Mfr. Part No.:
- SKHHLUA010
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 480 | $0.429 | $8.58 |
| 500 - 1980 | $0.424 | $8.48 |
| 2000 + | $0.414 | $8.28 |
*price indicative
- RS Stock No.:
- 758-2001
- Mfr. Part No.:
- SKHHLUA010
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 5.85mm | |
| Actuator Length | 5.85mm | |
| Width | 6mm | |
| Actuator Style | Stem | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SKHH | |
| Operating Force | 0.98N | |
| Height | 5.85mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 5.85mm | ||
Actuator Length 5.85mm | ||
Width 6mm | ||
Actuator Style Stem | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SKHH | ||
Operating Force 0.98N | ||
Height 5.85mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- JP
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Related links
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA Through Hole
