- RS Stock No.:
- 758-1991
- Mfr. Part No.:
- SKHHLQA010
- Brand:
- Alps Alpine
580 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$0.827
(exc. GST)
$0.91
(inc. GST)
Units | Per unit | Per Box* |
20 - 480 | $0.827 | $16.54 |
500 - 1980 | $0.811 | $16.22 |
2000 - 9980 | $0.786 | $15.72 |
10000 + | $0.758 | $15.16 |
*price indicative |
- RS Stock No.:
- 758-1991
- Mfr. Part No.:
- SKHHLQA010
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps THT Tact Switches - SKHH Series
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
reliability and come in a wide selection of operating forces.
The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.
Assuring sharp feeling
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Various push plate colours
Vertical and horizontal operating directions
Wide range of operating forces
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
Suitable for use in automotive applications
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 8.35mm |
Actuator Colour | Black |
Actuator Type | Stem |
Length | 8.35mm |
Width | 6mm |
Dimensions | 8.35 x 6 x 8.35mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 0.98 N |
Voltage Rating | 12V dc |
Height | 8.35mm |
Minimum Operating Temperature | -30°C |
Mechanical Life | 1000000Cycles |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09