IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.3mm PCB
- RS Stock No.:
- 495-2236
- Mfr. Part No.:
- 3ESH9-10.4
- Brand:
- MEC
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.18
(exc. GST)
$6.80
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $6.18 |
25 - 99 | $6.00 |
100 - 249 | $5.82 |
250 - 499 | $5.65 |
500 + | $5.48 |
- RS Stock No.:
- 495-2236
- Mfr. Part No.:
- 3ESH9-10.4
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
![](https://media.rs-online.com/t_line/L4952107-25.gif)
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 5.3mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 10.1mm |
Width | 10.1mm |
Dimensions | 10.1 x 10.1mm |
Illuminated | No |
Mounting Type | PCB |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Voltage Rating | 24V dc |
Height | 10.4mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |
Maximum Operating Temperature | +160°C |
Mechanical Life | 10000000Operations |
Related links
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 2.9mm PCB
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 4.4mm PCB
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 9.9mm PCB
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm PCB
- IP67 Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.9mm PCB
- IP67 Black Cap Tactile Switch, SPST 50 mA @ 24 V dc
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 0.95mm Surface Mount