MEC IP67 Black Tactile Switch Button, 6.9 mm, SPST 50mA 24 V dc, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.76

(exc. GST)

$7.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$6.76
25 - 99$6.59
100 - 249$6.43
250 - 499$6.27
500 +$6.11

*price indicative

RS Stock No.:
495-2258
Mfr. Part No.:
3ESH9-12.0
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

10.1mm

Actuator Length

6.9mm

Width

10.1mm

Illuminated

No

Actuator Orientation

Straight

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Actuator Style

Button

Mount Type

PCB

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

160°C

Standards/Approvals

RoHS

IP Rating

IP67

Series

3E

Height

12mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3C/3E Switches


SPNO momentary action

Sealed to IP67

Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy