Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- RS Stock No.:
- 425-6027
- Mfr. Part No.:
- SKQMAS
- Brand:
- Alps Alpine
5 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.068 | $5.34 |
250 + | $1.048 | $5.24 |
*price indicative
- RS Stock No.:
- 425-6027
- Mfr. Part No.:
- SKQMAS
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
![](https://media.rs-online.com/t_line/LJ336748-01.gif)
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Plunger |
Contact Current Rating | 50 mA@ 12 V dc |
Operating Force | 1.57 N |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 500000Operations |
Related links
- Black Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 4.2mm
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Grey Plunger Tactile Switch, SPST 50 mA@ 12 V dc